Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brother TZe131 Black on Clear Label Tape 12mm

Order Code:  

25-0912

  Copy to clipboard
Brand: Brother  Copy to clipboard MPN: TZe131  Copy to clipboard EAN-13: 4977766684811
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 at factory, lead time 10 days
12 in Stock, despatched same dayAdditional quantity lead time 10 days

This Brother TZe131 Black on Clear label tape is 12mm wide and is suitable for many Brother labelling systems and label printers.


  • Labels are laminated making them weatherproof and scratchproof
  • Will endure temperatures from 50° to 300°C
  • Characters are printed under the laminate making the tapes suitable for use in the harshest of environments
Type Label printer tape
Colour Black on clear
Size 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review