Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brother TZe211 Black on White Label Tape 6mm

Order Code:  

25-0902

  Copy to clipboard
Brand: Brother  Copy to clipboard MPN: TZe211  Copy to clipboard EAN-13: 4977766685054
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.22

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 at factory, lead time 7 days
12 in Stock, despatched same dayAdditional quantity lead time 7 days

This Brother TZe211 Black on White label tape is 6mm wide and is suitable for many Brother labelling systems and label printers.


  • Labels are laminated making them weatherproof and scratchproof
  • Will endure temperatures from 50° to 300°C
  • Characters are printed under the laminate making the tapes suitable for use in the harshest of environments
Type Label printer tape
Colour Black on white
Size 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review