Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Brother MK232BZ Red on White Label Tape 12mm (8m)
Image Representative of Range

Brother MK232BZ Red on White Label Tape 12mm (8m)

Order Code:  

25-0861

  Copy to clipboard
Brand: Brother  Copy to clipboard MPN: MK232BZ Copy to clipboard EAN-13: 4977766625012
 Report an error
Qty Unit Price (Ex VAT)
4+ £7.60

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Standard factory lead time 4 weeks
1 available to back OrderBack order, lead time 3 weeks

12mm wide, red on white tape for Brother label printers.


  • Red print on White tape
  • Width 12mm
  • Length 8m
  • Fits P-touch and other Brother printers
  • Wash proof, scratch proof and weatherproof
  • Removable
  • Brother type MK232BZ
Type Label printer tape
Colour Black on white
Size 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review