Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Brother MK631BZ Black on Yellow Label Tape 12mm (8m)

Order Code:  

25-0859

  Copy to clipboard
Brand: Brother  Copy to clipboard MPN: MK631BZ Copy to clipboard EAN-13: 4977766625166
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.58

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched same dayContact us for additional availability

12mm wide, black on yellow tape for Brother label printers.


  • Black print on Yellow tape
  • Width 12mm
  • Length 8m
  • Fits P-touch and other Brother printers
  • Wash proof, scratch proof and weatherproof
  • Removable
  • Brother type MK631BZ
Type Label printer tape
Colour Black on yellow
Size 12mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


22 April 2014 Question by: Rapid Customer | Product code: 25-0859
Q. Can you tell us what length the tape is that you are selling ? ie 4 mtr or 8 mtr etc ? MK-631BZ black on yellow for Brother pt 90
A. Hi Paul. Thank you for your question. This black on yellow tape is 4 metres.

Reviews


Be the first to submit a review