Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Brother MK231BZ Black on White Label Tape 12mm (8m)

Order Code:  

25-0858

  Copy to clipboard
Brand: Brother  Copy to clipboard MPN: MK231BZ Copy to clipboard EAN-13: 4977766624954
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.24

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 at factory, lead time 7 days
11 in Stock, despatched same dayAdditional quantity lead time 7 days

12mm wide, black on white tape for Brother label printers.


  • Black print on White tape
  • Width 12mm
  • Length 8m
  • Fits P-touch and other Brother printers
  • Wash proof, scratch proof and weatherproof
  • Removable
  • Brother type MK231BZ
Type Label printer tape
Colour Black on white
Size 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review