Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Brother MK621BZ Black on Yellow Label Tape 9mm (8m)

Order Code:  

25-0853

  Copy to clipboard
Brand: Brother  Copy to clipboard MPN: MK621BZ Copy to clipboard EAN-13: 4977766625135
  • Country of Origin: China
 Report an error

Discontinued

9mm wide, black on yellow tape for Brother label printers.


  • Black print on Yellow tape
  • Width 9mm
  • Length 8m
  • Fits P-touch and other Brother printers
  • Wash proof, scratch proof and weatherproof
  • Removable
  • Brother type MK621BZ
Type Label printer tape
Colour Black on yellow
Size 9mm

Reviews


Be the first to submit a review