Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


UP 500g Spool of Red ABS (Pack of 2)

Order Code:  

25-0231

  Copy to clipboard
Brand: Tiertime  Copy to clipboard MPN: UPRBBS/2 Copy to clipboard EAN-13: 6920907602234
 Report an error
Qty Unit Price (Ex VAT)
1+ £31.79

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
1 in Stock, despatched same dayAdditional 10 due on 03/07/2024

This red ABS filament has been specifically approved by the manufacturers of the UP range of 3D printers for the best print quality and consistency.


  • Made from durable ABS which offers easy removal of support structures
  • Colour: red
  • 1.75mm diameter
  • Supplied in packs of 2x 500g spools

These 500g filament spools are compatible with the UP BOX, UP Plus 2 and UP Mini.

Material ABS
Diameter 1.75mm
Reel Weight 0.5kg
Colour Red
Type Filament

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review