Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


UP 500g Spool of Black ABS Plus Material Pack of 2

Order Code:  

25-0219

  Copy to clipboard
Brand: Tiertime  Copy to clipboard MPN: UPKABS/2 Copy to clipboard EAN-13: 6920907602326
 Report an error
Qty Unit Price (Ex VAT)
1+ £47.70

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
14 in Stock, despatched same dayAdditional 30 due on 03/07/2024

This black filament has been specifically approved by the manufacturers of the UP range of 3D printers for the best print quality and consistency.

The filament is made from ABS Plus, which is stronger than the standard ABS and is ideal for use with larger models as it is less inclined to warp.


  • Colour: black
  • 1.75mm diameter
  • Supplied in packs of 2x 500g spools

Please note:

  • ABS Plus filament can only be used with version 2.18 or higher.
  • These 500g filament reels are compatible with the UP BOX, UP Plus 2 and UP Mini.
  • Old style 700g spools are not compatible with the UP BOX but remain compatible with the UP Plus 2 and Up Mini.
Material ABS
Diameter 1.75mm
Reel Weight 0.5kg
Colour Black
Type Filament

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


11 March 2016 Question by: Rapid Customer | Product code: 25-0219
Q. will this fit the internal spool holder on an up box?
A. Hi MB, thank you for your question. These 500g filament spools are compatible with the UP BOX, UP Plus 2 and UP Mini.

Reviews


Be the first to submit a review