Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


UP 500g Spool of Pompeii Grey PLA Filament Material Pack of 2

Order Code:  

25-0218

  Copy to clipboard
Brand: Tiertime  Copy to clipboard MPN: UPPGPLA/2 Copy to clipboard EAN-13: 6920907604375
  • Quickly find another product in this range by Colour:

    Blue Green Grey
 Report an error
Qty Unit Price (Ex VAT)
1+ £38.60

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
19 in Stock, despatched same dayAdditional 30 due on 03/07/2024

This Pompeii Grey PLA filament has been specifically approved by the manufacturers of the UP range of 3D printers for the best print quality and consistency.

PLA filament requires lower operating temperatures than ABS filaments. To use it with your UP 3D printer, check that you have the latest version of the UP software. PLA support was added in version 2.11 so check that you have this version or higher. The latest version of the software can be downloaded from http://www.pp3dp.com/. Click on the 3D Print menu and go to maintenance, then click New Spool and from the drop down menu, select PLA rather than ABS.

Why use PLA? There are pros and cons to using both ABS and PLA and which one you choose will depend largely on the model you are making, it's application and the finish you are looking for. PLA can be melted at lower temperatures and the odour when printing is slightly more pleasant than ABS. However, because PLA melts at lower temperatures, it can be prone to drooping if left in a really warm place for extended periods, especially if the model has thin, unsupported parts.


  • Colour: Pompeii Grey
  • Less prone to warping or curling than ABS
  • Often has a gloss finish compared to ABS
  • Considered more eco-friendly than ABS
  • Can sometimes produce 'sharper' points and corners than ABS
  • 1.75mm diameter
  • Supplied in packs of 2x 500g spools

These 500g filament reels are compatible with the UP BOX, UP Plus 2 and UP Mini.

Old style 700g spools are not compatible with the UP BOX but remain compatible with the UP Plus 2 and Up Mini.

Material PLA
Diameter 1.75mm
Reel Weight 0.5kg
Colour Grey
Type Filament

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review