Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 3m IEC Extension Power Cordset

Order Code:  

23-6426

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 23-6426  Copy to clipboard
  • Quickly find another product in this range by Length:

    1m 2m 3m
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.86
25+ £3.43
100+ £3.03
250+ £2.69

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
1,555 in Stock, despatched same dayAdditional quantity lead time 5 months

This IEC cord set comprises a free straight socket and shrouded power take-off plug moulded to a 3-core 1.0mm² cable.


  • C13 to C14 extension lead
  • Cable sheathed overall in black
  • Designed primarily for power interconnections between equipment
  • Rated at 10A, 250V AC
  • Supplied in lengths of 3m
  • CE, KEMA, VDE and VDE approved
Type Cordset
Length 3m
Plug Type C14
Socket Type C13 (IEC)
Current Rating 10A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review