Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 1m IEC Extension Power Cordset

Order Code:  

23-6424

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 23-6424  Copy to clipboard
  • Quickly find another product in this range by Length:

    1m 2m 3m
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.99
25+ £1.79
100+ £1.58
250+ £1.42

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
1,260 in Stock, despatched same dayAdditional quantity lead time 5 months

This IEC cord set comprises a free straight socket and shrouded power take-off plug moulded to a 3-core 1.0mm² cable.


  • C13 to C14 extension lead
  • Cable sheathed overall in black
  • Designed primarily for power interconnections between equipment
  • Rated at 10A, 250V AC
  • Supplied in lengths of 1m
  • CE, KEMA, VDE and VDE approved
Type Cordset
Length 1m
Plug Type C14
Socket Type C13 (IEC)
Current Rating 10A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


28 August 2015 Question by: Rapid Customer | Product code: 23-6424
Q. whats the o/d of the cable
A. Hi John, thank you for your question. The overall diameter of this 1m IEC Extension Power Cordset is 7.1mm.

Reviews


Be the first to submit a review