Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Bulgin SA3347/1 Solder Sockets 5A 22-26 AWG (10)

Order Code:  

23-2760

  Copy to clipboard
Brand: Bulgin  Copy to clipboard MPN: SA3347/1 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.59

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 14 daysContact us for lead times on larger quantities
Out of Stock5 due on 30/05/2024

Solder sockets for use with Bulgin Buccaneer 400 series 4, 6, and 8-way connectors.


  • 125V voltage rating
  • 5A current rating,
  • 22 to 26AWG cable diameter
  • Supplied in packs of 10
Number of Poles N/A
Nominal Voltage N/A
Nominal Current 5A
Gender Female
Mounting Type Solder
Protection Class IP68
Type 400 Series Buccaneer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review