Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Bulgin SA3350/1 Solder Pin 8A 20-24 AWG (10)

Order Code:  

23-2758

  Copy to clipboard
Brand: Bulgin  Copy to clipboard MPN: SA3350/1 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.53

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 3 weeksContact us for lead times on larger quantities
Out of Stock2 due on 22/05/2024

Solder pins for use with Bulgin Buccaneer 400 series connectors.


  • 250V voltage rating
  • 8A current rating,
  • 20 to 24AWG cable diameter
  • Supplied in packs of 10
Number of Poles N/A
Nominal Voltage N/A
Nominal Current 8A
Gender Male
Mounting Type Solder
Protection Class IP68
Type 400 Series Buccaneer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review