Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Bulgin PX0483 Gland Pack 5-7mm Od

Order Code:  

23-2742

  Copy to clipboard
Brand: Bulgin  Copy to clipboard MPN: PX0483 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
25+ £1.65

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 4 monthsContact us for lead times
Available to back OrderBack-order availability date - 24/08/2024

Circular 7mm cable gland, suitable for Bulgin Buccaneer 400 Series connectors.


  • IP68
  • -40°C to +80°C operating temperature
  • Supplied in packs of 8
Number of Poles N/A
Nominal Voltage N/A
Nominal Current N/A
Gender N/A
Mounting Type N/A
Protection Class IP68
Type 400 Series Buccaneer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review