Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Bulgin PX0412/03P 3 Pole Chassis Plug Micro Buccaneer
Image Representative of Range

Bulgin PX0412/03P 3 Pole Chassis Plug Micro Buccaneer

Order Code:  

23-2722

  Copy to clipboard
Brand: Bulgin  Copy to clipboard MPN: PX0412/03P Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.13

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 16/06/2024

This 3-way circular chassis plug from the Micro Buccaneer 400 series connector system is ideal for applications where IP68 rating is required with a small overall size.


  • Panel mounting connector
  • Sealing caps maintain IP68 integrity for unmated connectors
  • Ideal for hostile environments
  • Free sockets mate with both in-line and panel plugs
  • 250V voltage rating
  • 8A current rating
  • 22mm diameter
  • -40°C to +80°C operating temperature
Number of Poles 3
Nominal Voltage 250V
Nominal Current 8A
Gender Male
Mounting Type Panel
Protection Class IP68
Type 400 Series Buccaneer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review