Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Bulgin PX0411/12P/6065 Twelve Pole In Line Plug Micro Buccaneer
Image Representative of Range

Bulgin PX0411/12P/6065 Twelve Pole In Line Plug Micro Buccaneer

Order Code:  

23-2704

  Copy to clipboard
Brand: Bulgin  Copy to clipboard MPN: PX0411/12P/6065 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £5.45

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 4 monthsContact us for lead times
Available to back OrderBack-order availability date - 24/08/2024

This white 12-way in-line plug from the Micro Buccaneer 400 series connector system is ideal for applications where IP68 rating is required with a small overall size.


  • Flex cable connectors
  • Sealing caps maintain IP68 integrity for unmated connectors
  • Ideal for hostile environments
  • Free sockets mate with both in-line and panel plugs
  • 50V voltage rating
  • 1A current rating
  • 6.5mm cable diameter
  • -40°C to +80°C operating temperature
Number of Poles 12
Nominal Voltage 50V
Nominal Current 1A
Gender Male
Mounting Type Cable
Protection Class IP68
Type 400 Series Buccaneer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review