Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This blue 6-way free plug from the Micro Buccaneer 400 series connector system is ideal for applications where IP68 rating is required with a small overall size.
Number of Poles | 6 |
---|---|
Nominal Voltage | 125V |
Nominal Current | 5A |
Gender | Male |
Mounting Type | Cable |
Protection Class | IP68 |
Type | 400 Series Buccaneer |
To use this facility please Sign In.
Sign In