Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Bulgin PX0410/04P/4550 4 Pole Free Plug Micro Buccaneer

Order Code:  

23-2668

  Copy to clipboard
Brand: Bulgin  Copy to clipboard MPN: PX0410/04P/4550 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
12+ £8.15

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Standard factory lead time 7 days
118 available to back OrderBack-order availability date - 25/05/2024

This red 4-way free plug from the Micro Buccaneer 400 series connector system is ideal for applications where IP68 rating is required with a small overall size.


  • Flex cable connectors
  • Sealing caps maintain IP68 integrity for unmated connectors
  • Ideal for hostile environments
  • Free sockets mate with both in-line and panel plugs
  • 125V voltage rating
  • 5A current rating
  • 5mm cable diameter
  • -40°C to +80°C operating temperature
Number of Poles 4
Nominal Voltage 125V
Nominal Current 5A
Gender Male
Mounting Type Cable
Protection Class IP68
Type 400 Series Buccaneer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review