This blue 3-way free plug from the Micro Buccaneer 400 series connector system is ideal for applications where IP68 rating is required with a small overall size.
Flex cable connectors Sealing caps maintain IP68 integrity for unmated connectors Ideal for hostile environments Free sockets mate with both in-line and panel plugs 250V voltage rating 8A current rating 6mm cable diameter -40°C to +80°C operating temperature
Number of Poles
3
Nominal Voltage
250V
Nominal Current
8A
Gender
Male
Mounting Type
Cable
Protection Class
IP68
Type
400 Series Buccaneer
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In