Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


JYK P3960-R04 4W 0.156" 90° Pin Header

Order Code:  

22-2670

  Copy to clipboard
Brand: JYK  Copy to clipboard MPN: P3960-R04  Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

    2 4 5
 Report an error
Qty Unit Price (Ex VAT)
1000+ £0.111

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Standard factory lead time 4 monthsContact us for expedited delivery
Available to back OrderBack-order availability date - 09/08/2024

A 4-way, right-angle pin header with friction lock.


  • Right angle header
  • 4 ways
  • Plug gender
  • 7A current rating
  • Right angle orientation
  • 1 row
  • 3.96mm pitch
  • Solder termination method
  • Brass contact material
  • Tin contact plating
  • Nylon 6/6 housing material
  • 250V voltage rating
  • Friction lock
  • 1.6mm applicable PCB thickness
Number of Pins 4
Number of Rows 1
Orientation Right angle
Type Header
Connection Through hole
Pitch 3.96mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review