Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect Turned Pin SIL Header 32-Way

Order Code:  

22-1705

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 22-1705 Copy to clipboard
  • Quickly find another product in this range by Number of Ways:

    20 32
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.74
50+ £2.99
250+ £2.69

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
573 in Stock, despatched same dayAdditional quantity lead time 9 weeks

A 32-way turned pin SIL header from TruConnect, designed to be snapped to the desired length for use as headers or as miniature connectors in conjunction with SIL sockets.


  • Turned pin 2.54mm SIL header
  • 32 pins
  • Brass contact material
  • Tin contact plating
  • Straight solder pin leg style
  • 3A current rating
  • -55 to +125°C temperature range
  • 1000Vrms dielectric strength
  • 0.47mm mating pin
  • 500 mating cycles
  • Black glass filled polyester insulator
  • UL 94V-0 flammability
Number of Ways 32
Grid Pitch 2.54mm
Contact Style Turned
Leg Style Through hole
Current Rating 3A
Contact Material Brass
Contact Plating Tin
Housing Material Glass filled polyester
Flame Resistance UL94V-0

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review