Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of Ways:
Re-reeling orders placed after 16:30 will be processed the next working day.
A 20-way turned pin SIL header from TruConnect, designed to be snapped to the desired length for use as headers or as miniature connectors in conjunction with SIL sockets.
Number of Ways | 20 |
---|---|
Grid Pitch | 2.54mm |
Contact Style | Turned |
Leg Style | Through hole |
Current Rating | 3A |
Contact Material | Brass |
Contact Plating | Tin |
Housing Material | Glass filled polyester |
Flame Resistance | UL94V-0 |
To use this facility please Sign In.
Sign In