Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Harwin H3161-05 Socket PCB 1mm Gold Knurled

Order Code:  

22-1127

  Copy to clipboard
Brand: Harwin  Copy to clipboard MPN: H3161-05  Copy to clipboard
  • Quickly find another product in this range by Colour:

    Gold Silver
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.258

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 9 daysContact us for lead times on larger quantities
Out of Stock35 due on 22/05/2024

Knurled PCB mounting socket from Harwin with four leaf inner contacts, which will accept 1mm diameter pins or component leads.


  • Brass contact material
  • Gold contact plating
  • 1.96mm hole
  • 4.8 x 1.85mm, 1.05mm, 2.35mm diameter
Type PC board socket
Bead Size N/A
Board Thickness 4mm
Colour Gold
Hole Size 1.96mm
Loop Diameter N/A
Mating Pin 1mm
Quantity 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review