Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of Pins:
Re-reeling orders placed after 16:30 will be processed the next working day.
Right angle 4-pole pin header with friction lock from JYK.
Number of Pins | 4 |
---|---|
Number of Rows | 1 |
Orientation | Right angle |
Type | Header |
Connection | Through hole |
Pitch | 2.54mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In