Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


JYK P2500R-02 2 Pole Right Angle Header

Order Code:  

22-1005

  Copy to clipboard
Brand: JYK  Copy to clipboard MPN: P2500R-02 Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

 Report an error
Qty Unit Price (Ex VAT)
5+ £0.297
100+ £0.132
1000+ £0.088

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
8,170 in Stock, despatched same dayAdditional quantity lead time 4 months

Right angle 2-pole pin header with friction lock from JYK.


  • Current rating 3A
  • Voltage rating 250V
  • Pitch 2.54mm
  • Tin-plated brass contacts
  • JYK type P2500R-02
Number of Pins 2
Number of Rows 1
Orientation Right angle
Type Header
Connection Through hole
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review