Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect 10+10 Way Right Angle Header

Order Code:  

22-0815

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 22-0815 Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

    10 36
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.526
100+ £0.388
1000+ £0.217

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
1,542 in Stock, despatched same dayAdditional quantity lead time 4 months

Right angle PCB header with 20 ways, 2.54mm pitch.


  • 2 rows
  • Solder termination method
  • Gold-plated copper alloy contact material
  • Glass filled polyester housing material
  • Black colour
  • UL Approved.
Number of Pins 10
Number of Rows 2
Orientation Right angle
Type Header
Connection Through hole
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review