Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


CamdenBoss CTB9308/5AO 5 Way 12A Pluggable Top Entry Header Open 5.08mm Pitch

Order Code:  

21-2546

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CTB9308/5AO Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.392
25+ £0.351
100+ £0.309

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
21 at factory, lead time 7 days
185 in Stock, despatched same dayAdditional quantity lead time 7 days

Top entry open ended header, part of the CamdenBoss CTB9308/AO Series, with 5 poles, 5.08mm pitch.


  • Vertical body style
  • 12A current rating, 380V voltage rating
  • Solder termination
  • PCB mounting
  • 2.5mm² wire size
  • Tinned brass contact material
  • Polyamide 66 housing material, green colour
  • 110°C working temperature
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 2.5mm² cable entry
  • Anti solder wicking
  • Guided pin alignment
  • Manufacturer's part CTB9308/5AO

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5.08mm
Number of Ways 5
Current Rating 12A
Mounting PCB
Termination Pluggable rising clamp
Body Style Vertical
Series CTB
Wire Gauge 12AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review