Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of Ways:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £5.71 |
25+ | £4.87 |
50+ | £3.88 |
100+ | £3.46 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Professional 3-way rising clamp terminal block from CamdenBoss with a 9.52mm pitch, suitable for PCB mounting.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Pitch | 9.52mm |
---|---|
Number of Ways | 3 |
Current Rating | 32A |
Series | CTB |
Mounting | PCB |
Termination | Rising clamp |
Wire Gauge | 12AWG |
Body Style | Vertical |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In