Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Neutrik NC3FRX 3-Pole XLR Right Angle Cable Socket

Order Code:  

20-2060

  Copy to clipboard
Brand: Neutrik  Copy to clipboard MPN: NC3FRX Copy to clipboard EAN-13: 7613187000522
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.87
10+ £7.60

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 7 weeksContact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional 50 due on 04/06/2024

This cable mounted 3-pole XLR right angled socket from Neutrik is designed to meet the demands of professional, industrial and commercial environments.


  • Current rating 16A
  • Voltage rating 50V
  • Diameter 19mm
  • Cable diameter 8mm
  • Compact and robust nickel plated
  • Ideal where reliability and performance are paramount
  • Nickel-plated zinc diecast shell
Type Socket
Number of Poles 3
Orientation Right angle
Body Material Metal
Mounting Type Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review