Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Neutrik NC6FXX 6-Pole XLR Cable Socket

Order Code:  

20-2059

  Copy to clipboard
Brand: Neutrik  Copy to clipboard MPN: NC6FXX Copy to clipboard EAN-13: 7613187000096
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.16
10+ £7.92

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 30/06/2024

This cable mounted 6-pole XLR straight socket from Neutrik is designed to meet the demands of professional, industrial and commercial environments.


  • Current rating 7.5A
  • Voltage rating 50V
  • Diameter 19mm
  • Cable diameter 8mm
  • Compact and robust nickel plated
  • Ideal where reliability and performance are paramount
  • Nickel-plated zinc diecast shell
Type Socket
Number of Poles 6
Orientation Straight
Body Material Metal
Mounting Type Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review