Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Neutrik NC5FXX 5-Pole XLR Cable Socket

Order Code:  

20-2058

  Copy to clipboard
Brand: Neutrik  Copy to clipboard MPN: NC5FXX Copy to clipboard EAN-13: 7613187000126
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.62
10+ £7.12

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
63 in Stock, despatched same dayAdditional quantity lead time 7 weeks

This cable mounted 5-pole XLR straight socket from Neutrik is designed to meet the demands of professional, industrial and commercial environments.


  • Current rating 7.5A
  • Voltage rating 50V
  • Diameter 19mm
  • Cable diameter 8mm
  • Compact and robust nickel plated
  • Ideal where reliability and performance are paramount
  • Nickel-plated zinc diecast shell
Type Socket
Number of Poles 5
Orientation Straight
Body Material Metal
Mounting Type Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review