Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Neutrik NC3FXX 3-Pole XLR Cable Socket

Order Code:  

20-2056

  Copy to clipboard
Brand: Neutrik  Copy to clipboard MPN: NC3FXX Copy to clipboard EAN-13: 7613187000027
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.89
10+ £3.63
50+ £3.40

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 7 weeksContact us for lead times on larger quantities
333 in Stock, despatched same dayAdditional 100 due on 04/07/2024

This cable mounted 3-pole XLR straight socket from Neutrik is designed to meet the demands of professional, industrial and commercial environments.


  • Current rating 16A
  • Voltage rating 50V
  • Diameter 19mm
  • Cable diameter 8mm
  • Compact and robust nickel plated
  • Ideal where reliability and performance are paramount
  • Nickel-plated zinc diecast shell
Type Socket
Number of Poles 3
Orientation Straight
Body Material Metal
Mounting Type Cable

To use this facility please Sign In.

Sign In

Reviews


Rugged Connector

Reviewed by: Richard Harris - 24 June 2015
The XLR connector range is rugged, with good current ratings, is multi-sourced and well priced. My project was a 12V power monitoring and distribution system for a gliding club "mobile control tower" and these connectors proved to be ideal. The Neutrik range have a full published specification and do not have any small screws that can be lost during assembly. The cable clamp method is excellent. I recommend this quality product.