Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


REAN RT3FC-B-W Tiny XLR 3 Pin Cable Connector Female

Order Code:  

20-2021

  Copy to clipboard
Brand: REAN a brand of Neutrik AG  Copy to clipboard MPN: RT3FC-B-W  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
100+ £2.65

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 7 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 12/06/2024

Buy Neutrik Tiny XLR 3 Pin Cable Connector Female (Water Resistant) – easy-to-assemble connectors for cable and chassis connections, comprising of a robust metal housing with one of the best flex relief, all within a shielded system for high noise immunity and EMI protection.

The intuitive and rugged locking mechanism provides a secure system and the millionfold chuck type provides proven strain relief with a keyed insert to avoid mispositioning/rotation of the inserted cable. The connectors feature a watertight chassis, even in an unmated condition.


  • High quality
  • Easy to assemble
  • Length 42mm
  • Diameter 12.4mm
  • Manufacturer's part RT3FC-B-W
Gender Socket
Number of Poles 3
Orientation Straight
Shell Material Zinc Die-cast
Mounting Type Cable
Cable Diameter 4.5mm
Contact Material Bronze
Contact Plating Gold
Current Rating 5A
Termination Method Solder

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


04 January 2013 Question by: Rapid Customer | Product code: 20-2021
Q. what are the physical sizes of the socket?
A. Hi Steve. Thank you for your question. The dimensions are available here. Thank you for raising this, we will add this information to the product details.

Reviews


Be the first to submit a review