Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Switchcraft 732RA 1.3mm Power Socket

Order Code:  

20-1084

  Copy to clipboard
Brand: Switchcraft  Copy to clipboard MPN: 732RA Copy to clipboard
  • Quickly find another product in this range by Connector Size:

    1.3mm 2.1mm 2.5mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.92

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 3 weeksContact us for lead times on larger quantities
12 in Stock, despatched same dayAdditional 100 due on 11/06/2024

Professional grade PCB panel mounting right angle DC power socket from Switchcraft.


  • Connector size 1.3mm
  • Panel mounting
  • Can be used with all styles of power plug including Switchcraft power plugs 20-0882 to 20-0892
  • Switched
  • Contacts rated at 5A 12V DC
  • Switchcraft type 732RA
Type Right angle
Gender Socket
Connector Size 1.3mm
Current Rating 5A
Voltage Rating 12V
Body Material Moulded plastic

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


11 January 2012 Question by: Rapid Customer | Product code: 20-1084
Q. Hi there, Would you please confirm that this socket has a 1.3mm pin and is for a 3.45mm barrel plug. Regards, Phil
A. Hi Philip, thanks for your question. This product does have a 1.3mm dia pin and accepts a barrel diameter of at least 3.5mm

Reviews


Be the first to submit a review