Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect 2.5mm 10mm DC Power Lead

Order Code:  

20-1020

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 20-1020 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.77
10+ £1.31
50+ £1.11

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
488 in Stock, despatched same dayAdditional 1,000 due on 12/09/2024

Moulded DC power lead which offers a very economical alternative to a re-wireable DC plug, for use in DC plug transformers and for DC power connection between related products.


  • DC plug connector Type A
  • 14 x 0.2mm free end cable connector Type B
  • 12V voltage rating
  • 1A current rating
  • Polarity marked figure-8 cables
  • Free end stripped and tinned
  • 2.5 x 5.5 x 10mm moulded DC lead
  • Supplied in length of 1.8m

Type DC moulded lead
Connector Size 2.5mm
Gender Plug
Current Rating 1A
Length 1.8m
Voltage Rating 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review