Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect 2.5mm Single Hole Chassis Skt

Order Code:  

20-0985

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 20-0985 Copy to clipboard
  • Quickly find another product in this range by Connector Size:

    2.1mm 2.5mm
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.12
100+ £0.849

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
66 in Stock, despatched same dayAdditional quantity lead time 3 weeks

High quality single hole 2.5mm chassis mounting DC socket.


  • Flush mounting with single hole fixing
  • Supplied with hexagonal fixing nut
  • Integral break switch on outer contact
  • Suitable for panel thickness up to 4.5mm
  • Panel cut-out 12.6mm
  • Overall dimensions: bezel diameter 14mm, length 15.7mm
Type Straight
Gender Socket
Connector Size 2.5mm
Current Rating 1A
Voltage Rating 12V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


11 November 2015 Question by: Rapid Customer | Product code: 20-0985
Q. I'm trying to read the thread dimension across the flats on the 2.5mm single hole chassis socket part no 20-0985. The diagram is small and looks like 11.5mm, with some comment as a superscript (tolerance?) Can you clarify, please? Thank you. Very best regards, Joy Spencer
A. Hi Joy, thank you for your question. The measurement between the flats on the base is 11.5mm.

Reviews


Be the first to submit a review