Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect 2.1mm Single Hole Chassis Skt

Order Code:  

20-0980

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 20-0980 Copy to clipboard
  • Quickly find another product in this range by Connector Size:

    2.1mm 2.5mm
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.10
100+ £0.830
500+ £0.790

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times
1,899 in Stock, despatched same dayAdditional quantity lead time 4 months

High quality single hole 2.1mm chassis mounting DC socket.


  • Flush mounting with single hole fixing
  • Supplied with hexagonal fixing nut
  • Integral break switch on outer contact
  • Suitable for panel thickness up to 4.5mm
  • Panel cut-out 12.6mm
  • Overall dimensions: bezel diameter 14mm, length 15.7mm
Type Straight
Gender Socket
Connector Size 2.1mm
Current Rating 1A
Voltage Rating 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review