Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


RVFM AP-146 2.5mm Long DC Power Plug

Order Code:  

20-0925

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: AP-146 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.487
100+ £0.291

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for expedited delivery
869 in Stock, despatched same dayAdditional quantity lead time 5 months

A range of DC power plugs featuring the barrel connector that is found on the lead of most AC mains adaptors. These plugs will suit a wide range of appliances.


  • Ideal for electronic projects repairs and replacements
  • Strong plastic barrel
  • Integral moulded strain relief
  • Solder termination
Type DC power plug
Gender Plug
Connector Size 2.5mm
Body Material Plastic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review