Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect 2.5mm Long DC Power Plug

Order Code:  

20-0920

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 20-0920 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.876
100+ £0.601
500+ £0.478

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 4 monthsContact us for expedited delivery
Out of StockBack-order availability date - 14/08/2024

A long 2.5mm DC power plug with a 14mm long shaft.


  • DC power plug
  • 12V DC voltage rating
  • Straight type
  • 2.5mm internal diameter
  • Brass contact material
  • Black colour
  • 14mm shaft length
Type Straight
Gender Plug
Connector Size 2.5mm
Voltage Rating 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review