Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect 2.1mm Long DC Power Plug

Order Code:  

20-0910

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 20-0910 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.656
100+ £0.476
500+ £0.394

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
2,170 in Stock, despatched same dayAdditional quantity lead time 4 months

A long 2.1mm DC power plug with a 14mm long shaft.


  • Long DC power plug
  • 12V DC voltage rating
  • Straight type
  • 2.1mm internal diameter
  • Brass contact material
  • Black colour
  • 14mm shaft length
Type Straight
Gender Plug
Connector Size 2.1mm
Voltage Rating 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review