Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect 2.1mm Standard DC Power Plug

Order Code:  

20-0905

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 20-0905 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.522
100+ £0.453
500+ £0.376

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time unreliableContact us for expedited delivery
3,557 in Stock, despatched same dayAdditional 4,000 due on 12/09/2024

A standard 2.1mm DC power plug with a 10mm ±5% long shaft.


  • Standard DC power plug
  • 12V DC voltage rating
  • Straight type
  • 2.1mm internal diameter
  • Brass contact material
  • Black colour
  • 10mm ±5% shaft length
Type Straight
Gender Plug
Connector Size 2.1mm
Voltage Rating 12V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


14 June 2016 Question by: Rapid Customer | Product code: 20-0905
Q. How do you wire up one of these
A. Hi Angela, thank you for your question. This requires soldering. The negative is usually the outer tag and the positive is the inner tag. However, the polarity can be reversed depending on the requirements of the equipment it is connecting to.


05 July 2014 Question by: Rapid Customer | Product code: 20-0905
Q. Can you please tell me what the current rating is for this DC power entry socket (sorry, I could not see it mentioned anywhere). Regards, Yousuf
A. Hi Yousuf. Thank you for your question. The current rating of this 2.1mm standard DC power plug is 1 amp.

Reviews


Be the first to submit a review