Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect 1.3mm Mini DC Power Plug

Order Code:  

20-0900

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 20-0900 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.571
100+ £0.445
500+ £0.376

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
154 in Stock, despatched same dayAdditional quantity lead time 4 months

A standard 1.3mm DC power plug with a 9mm long shaft.


  • DC power plug
  • 12V DC voltage rating
  • Straight type
  • 1.3mm internal diameter
  • Brass contact material
  • Black colour
  • 9mm shaft length
Type Straight
Gender Plug
Connector Size 1.3mm
Voltage Rating 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review