Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Switchcraft 722A 2.1mm Panel Mount Power Socket

Order Code:  

20-0878

  Copy to clipboard
Brand: Switchcraft  Copy to clipboard MPN: 722A  Copy to clipboard
  • Quickly find another product in this range by Connector Size:

    2.1mm 2.5mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.44

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
104 in Stock, despatched same dayAdditional quantity lead time 14 days

Professional grade panel mounting 2.1mm DC power socket, suitable for use with Switchcraft power plugs 20-0882 to 20-0892.


  • Panel mounting
  • Maximum panel thickness is 3.1mm
  • Switched
  • Contacts rated at 5A 12V DC
  • Switchcraft type 722A
Type Straight
Gender Socket
Connector Size 2.1mm
Current Rating 5A
Voltage Rating 12V
Body Material Moulded plastic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review