Metal DIN plug with 7 ways, part of a range of high quality DIN audio connectors from Neutrik.
- Straight orientation
- Brass contact material
- Silver contact plating
- Zinc die casting alloy body
- 5mm cable diameter
- Cable mounting 16mm diameter
- -20°C to +70°C operating temperature
- 0.5kVdc dielectric strength
- PBT insert material
- 26AWG wire size
- 10mR contact resistance
- Heavy duty cable clamp with flexible strain relief
Type |
DIN plug |
Gender |
Plug |
Number of Ways |
7 |
Mount |
Cable |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In