Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


REAN NYS321 3 Pin Metal DIN Plug

Order Code:  

20-0300

  Copy to clipboard
Brand: REAN a brand of Neutrik AG  Copy to clipboard MPN: NYS321  Copy to clipboard
  • Quickly find another product in this range by Number of Ways:

    3 5 7
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.30
25+ £1.22
100+ £1.08

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
141 in Stock, despatched same dayAdditional quantity lead time 7 weeks

Metal DIN plug with 3 ways, part of a range of high quality DIN audio connectors from Neutrik.


  • Straight orientation
  • Brass contact material
  • Silver contact plating
  • Zinc die casting alloy body
  • 5mm cable diameter
  • Cable mounting 16mm diameter
  • -20°C to +70°C operating temperature
  • 0.5kVdc dielectric strength
  • PBT insert material
  • 26AWG wire size
  • 10mR contact resistance
  • Heavy duty cable clamp with flexible strain relief
Type DIN plug
Gender Plug
Number of Ways 3
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review