Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect 3.5mm Mono Miniature Jack Socket

Order Code:  

20-0132

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 20-0132 Copy to clipboard
  • Quickly find another product in this range by Type:

    Mono Stereo
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.269
100+ £0.206
500+ £0.163

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Additional quantity lead time unreliableContact us for expedited delivery
Out of Stock3,510 due on 12/06/2024

This 3.5mm mono miniature jack socket is ideal for panel mounting. It is suitable for a wide range of uses such as for musical devices.


  • Maximum panel thickness 2mm
Type Mono
Orientation Straight
Mounting Panel
Cable Diameter N/A
Material Plastic

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


21 November 2012 Question by: Rapid Customer | Product code: 20-0132
Q. Can you tell me when you expect to have the 3.5 mono socket back in stock? And when it's described as "miniature" is that the unit (socket size) or the jack that inserts in it? Thank you
A. Hi Stephen. Thank you for your question. There is no apparent replacement order in place for these – and a lead time in the order of 3 months – so not likely to appear any time soon. The term miniature is referring to the 3.5mm jack pin /socket size – standard is 6.35mm.

Reviews


Be the first to submit a review