Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect 20-0040 3.5mm Stereo Plug to Plug Lead 1.2m

Order Code:  

20-0040

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 20-0040 Copy to clipboard EAN-13: 5055781200281
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.03
10+ £1.66
50+ £1.30

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
8,339 in Stock, despatched same dayAdditional quantity lead time 5 months

Audio lead with a 3.5mm stereo plug connector at each end.


  • Moulded construction
  • Supplied in length of 1.2m
Connector A 3.5mm jack plug
Connector B 3.5mm jack plug
Length 1.2m
Number of A Connectors 1
Number of B Connectors 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review