Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.09 |
10+ | £2.48 |
50+ | £1.64 |
100+ | £1.51 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Audio lead with a 3.5mm stereo plug connector at one end and a 3.5mm stereo socket connector at the other.
Connector A | 3.5mm jack plug |
---|---|
Connector B | 3.5mm jack socket |
Length | 3m |
Number of A Connectors | 1 |
Number of B Connectors | 1 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In