Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect Cable USB2 5m A Male to B Male (Grey)

Order Code:  

19-8664

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 19-8664  Copy to clipboard EAN-13: 5055781209703
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.99
10+ £7.71

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
134 in Stock, despatched same dayAdditional quantity lead time 3 weeks

A USB 2.0 lead for connecting peripheral devices such as printers to a PC or other device.


  • Data transfer rate of 480Mb/s
  • Backwards compatible with USB 1.1 devices
  • Cables with LEDs can be used to check connections
  • Supplied as 5m USB to printer cable
Type USB 2.0 cable
Length 5m
Colour Beige
Connector A USB 2.0 A male
Connector B USB 2.0 B male

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review