Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect BLK High Quality Svga Cable Male-female 5m

Order Code:  

19-5028

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 19-5028 Copy to clipboard EAN-13: 5055781208942
 Report an error

Discontinued

A range of very high quality SVGA monitor cables to ensure the best quality image and resolution.


  • Supplied in lengths of 5m
  • Supplied in male to female
  • Moulded high density 15-pin Sub-D connectors
Type SVGA monitor cable
Colour Black
Cable Diameter 7.5mm
Cable Length 5m
Connector A HD-15 male
Connector B HD-15 female
Jacket Material PVC

Reviews


Be the first to submit a review